DiodesZetex AL9910-5SP-13 LED Driver IC SOIC

  • RS Stock No. 122-3303
  • Mfr. Part No. AL9910-5SP-13
  • Manufacturer DiodesZetex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Off-Line LED Drivers, Diodes Inc

The off-line LED drivers provide a simple cost-effective solution for powering offline lamps, which includes retrofit lamps as well as T5/T8/T10/T12 replacements.

LED Drivers, Diodes Inc

Specifications
Attribute Value
Package Type SOIC
Temporarily out of stock - back order for despatch 19/06/2020, delivery within 4 working days from despatch date
Price Each (On a Reel of 2500)
MYR 3.476
units
Per unit
Per Reel*
2500 - 2500
MYR3.476
MYR8,690.00
5000 - 5000
MYR3.356
MYR8,390.00
7500 +
MYR3.261
MYR8,152.50
*price indicative
Related Products
The STP16DP05 is a low voltage, low current ...
Description:
The STP16DP05 is a low voltage, low current 16-bit shift register designed for LED panel displays. The sixteen output regulated current sources provide up to 100 mA adjustable range of constant current. The LED driver features open and short LED ...
The DLA101W1 faceplate kit from eldoLED is designed ...
Description:
The DLA101W1 faceplate kit from eldoLED is designed for use with the DimWheel Colour network dimmer. The kit consists of a white plastic faceplate with an aluminium dial and screw fixings. The DLA101W1 also features a light pipe assembly which ...
ECOdrive, a programmable digital LED driver, provides standard ...
Description:
ECOdrive, a programmable digital LED driver, provides standard LED fixtures with the smoothest flicker-free dimming to 1%. It has a single configurable constant current LED output, making it simple to design in. Symbiosis ensures the LED driver works seamlessly together ...
The ECOline series of mains powered LED drivers ...
Description:
The ECOline series of mains powered LED drivers from Lumotech are high efficiency and feature a very high power factor of 0.97 at 230V or 0.99 at 110V. Mains input voltage: 110/240VSELV equivalentLong lifetime: 80,000 hours at Ta 50°CVery high ...