Linear Technology LT3761EMSE#PBF, LED Driver, 4.5 to 60 V, 16-Pin MSOP

  • RS Stock No. 851-6764
  • Mfr. Part No. LT3761EMSE#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LED Drivers, Linear Technology

A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.

Linear Technology’s LED driver ICs are configured as Inductorless white LED drivers (parallel) or switching regulator based white LED drivers (series). The range includes the boost regulator LED driver, buck regulator LED driver and buck-boost LED driver ICs. Some may feature integrated Schottky diodes, accurate LED current matching and multiple output capability.

LEDs in parallel (Inductorless white)
LEDs in series (switching regulator based white)
Efficient
Low noise
Small footprint

LED Drivers

A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type MSOP
Pin Count 16
Typical Operating Supply Voltage 4.5 to 60 V
Dimensions 4.039 x 3 x 0.86mm
Height 0.86mm
Length 4.04mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Width 3mm
505 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 32.08
units
Per unit
1 - 9
MYR32.08
10 - 49
MYR31.58
50 - 99
MYR31.24
100 - 249
MYR28.80
250 +
MYR27.89
Packaging Options:
Related Products
Ballast control ICs from Infineon integrate all functions ...
Description:
Ballast control ICs from Infineon integrate all functions required by state-of-the-art fluorescent lamp ballasts. Operation includes preheat, ignition, run-mode and protection features. Integrated high performance PFC stageIntelligent digital/mixed signal power controlIntegrated high-voltage half bridge driverAll ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
The highly flexible and integrated PMIC configurable devices ...
Description:
The highly flexible and integrated PMIC configurable devices from Texas Instruments allow you to scale your power solutions to handle the sequencing, voltage and current requirements of processors, Microcontrollers, FPGAs and system-level peripherals. Digital Light Processing (DLP) Pico Technology enables ...
The FT800 Embedded Video Engine (EVE) is a ...
Description:
The FT800 Embedded Video Engine (EVE) is a great and easy to use graphic controller. EVE’s approach eliminates the traditional frame buffer memory as it renders an image on a line by line basis, to 1/16th pixel resolution. EVE also ...