Panasonic AN32150B-PR, LED Driver, 7-Digits 7-Segments, 1.7 → 5.8 V, 55-Pin WLCSP

  • RS Stock No. 774-0008
  • Mfr. Part No. AN32150B-PR
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Display Drivers, Panasonic

Specifications
Attribute Value
Number of Digits 7
Number of Segments 7
Maximum Supply Current 9 mA
Mounting Type Surface Mount
Package Type WLCSP
Pin Count 55
Typical Operating Supply Voltage 1.7 → 5.8 V
Dimensions 3.96 x 3.86 x 0.425mm
Height 0.425mm
Length 3.96mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -30 °C
Width 3.86mm
Discontinued product