Panasonic AN32151A-PR, LED Driver, 17-Digits 7-Segments, 1.7 → 5.6 V, 49-Pin WLCSP

  • RS Stock No. 774-0001
  • Mfr. Part No. AN32151A-PR
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details
Specifications
Attribute Value
Number of Digits 17
Number of Segments 7
Current Accuracy ±8%
Maximum Supply Current 20 μA
Mounting Type Surface Mount
Package Type WLCSP
Pin Count 49
Typical Operating Supply Voltage 1.7 → 5.6 V
Dimensions 3.26 x 2.96 x 0.625mm
Height 0.625mm
Length 3.26mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -30 °C
Width 2.96mm
Discontinued product