Panasonic AN32055A-PB, LED Driver, 7-Digits 7-Segments, 3.1 → 5.6 V, 80-Pin WLCSP

  • RS Stock No. 773-9998
  • Mfr. Part No. AN32055A-PB
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Display Drivers, Panasonic

Specifications
Attribute Value
Number of Digits 7
Number of Segments 7
Current Accuracy ±8%
Maximum Supply Current 24 μA
Mounting Type Surface Mount
Package Type WLCSP
Pin Count 80
Typical Operating Supply Voltage 3.1 → 5.6 V
Dimensions 3.6 x 3.6 x 0.6mm
Height 0.6mm
Length 3.6mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -30 °C
Width 3.6mm
Discontinued product