Panasonic AN32054B-PB, LED Driver, 17-Digits 7-Segments, 1.7 → 5.6 V, 50-Pin WLCSP

  • RS Stock No. 773-9994
  • Mfr. Part No. AN32054B-PB
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Display Drivers, Panasonic

Specifications
Attribute Value
Number of Digits 17
Number of Segments 7
Current Accuracy ±8%
Maximum Supply Current 20 μA
Mounting Type Surface Mount
Package Type WLCSP
Pin Count 50
Typical Operating Supply Voltage 1.7 → 5.6 V
Dimensions 4.16 x 4.16 x 0.865mm
Height 0.865mm
Length 4.16mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -30 °C
Width 4.16mm
Discontinued product