Panasonic AN32183A-VT, LED Driver 81-Segments, 3.3 V, 5 V, 24-Pin SSOP

  • RS Stock No. 169-7876
  • Mfr. Part No. AN32183A-VT
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): SG
Product Details

Display Drivers, Panasonic

Specifications
Attribute Value
Number of Segments 81
Matching 5%
Maximum Supply Current 0.01 mA
Mounting Type Surface Mount
Package Type SSOP
Pin Count 24
Typical Operating Supply Voltage 3.3 V, 5 V
Dimensions 7.8 x 6.1 x 1.2mm
Height 1.2mm
Length 7.8mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -30 °C
Width 6.1mm
Temporarily out of stock - back order for despatch 28/01/2020, delivery within 4 working days from despatch date
Price Each (On a Reel of 1000)
MYR 10.956
units
Per unit
Per Reel*
1000 +
MYR10.956
MYR10,956.00
*price indicative