ON Semiconductor NCV7430D20R2G, LED Driver 3-Segments, 5.8 V, 14-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The NCV7430 is a single-chip RGB driver intended for dedicated multiColour LED applications. The RGB LED driver contains a LIN interface (slave) for parametric programming of LED Colour and intensity. The device receives instructions through the LIN bus and subsequently drives the LEDs independently. The NCV7430 acts as a slave on the LIN bus and the master can request specific status information (parameter values and error flags). The LIN address of the NCV7430 can be programmed in the internal memory of the device. The NCV7430 is fully compatible with automotive requirements.

Independent LED Current RegulatorsLED Currents Adjustable with External ResistorsPower Saving Sleep Mode Supply Current 10 μACompliant with 14V Automotive SystemsChange Requirements: AECQ100 Qualified and PPAP Capable

Specifications
Attribute Value
Number of Segments 3
Current Accuracy ±3%
Maximum Supply Current 96 mA
Mounting Type Surface Mount
Package Type SOIC
Pin Count 14
Typical Operating Supply Voltage 5.8 V
Dimensions 8.75 x 4 x 1.5mm
Height 1.5mm
Length 8.75mm
Maximum Operating Temperature 125 °C
Minimum Operating Temperature -40 °C
Width 4mm
Output Voltage 8.3 V
Maximum Frequency 2.2MHz
Automotive Standard AEC-Q100
6000 In Global stock for delivery within 4 - 6 working days
Price Each (On a Reel of 3000)
MYR 10.639
units
Per unit
Per Reel*
3000 +
MYR10.639
MYR31,917.00
*price indicative
Related Products
Ballast control ICs from Infineon integrate all functions ...
Description:
Ballast control ICs from Infineon integrate all functions required by state-of-the-art fluorescent lamp ballasts. Operation includes preheat, ignition, run-mode and protection features. Integrated high performance PFC stageIntelligent digital/mixed signal power controlIntegrated high-voltage half bridge driverAll ...
Cold Cathode Fluorescent Lamp (CCFL) converters used in ...
Description:
Cold Cathode Fluorescent Lamp (CCFL) converters used in a notebook computer or portable application include small size, high efficiency, and low cost. They provide the necessary circuit blocks to implement a highly efficient CCFL backlight power supply.
LED driver, Complementing the effciency of LED lamps, ...
Description:
LED driver, Complementing the effciency of LED lamps, Comprising a resistor-equipped PNP transistor with two diodes on one chip, our LED drivers come in small SOT23 and SOT457 plastic packages. High current accuracy and stabilized output currents of 10 – ...
A range of highly integrated dedicated high-current LED ...
Description:
A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.Linear Technology’s LED driver ICs are configured as Inductorless white LED drivers (parallel) or switching regulator based white LED drivers (series). The range ...