STMicroelectronics STEVAL-ILL058V1, High brightness LED array driver LED Driver Evaluation Board for STM8A for
- RS Stock No.:
- 208-5063
- Mfr. Part No.:
- STEVAL-ILL058V1
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 208-5063
- Mfr. Part No.:
- STEVAL-ILL058V1
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
The STEVAL-ILL058V1 evaluation board is a high brightness LED array driver application with diagnostics based on the automotive grade, low voltage, 8-bit constant current LED sink driverSTAP08DP05 from STMicroelectronics. The LED driver is configured and controlled through an 8-bit automotive grade STM8Amicrocontroller via SPI interface.
6 - 24 V DC power supply with reverse voltage
protection, short-circuit protection and
standard DC jack input
protection, short-circuit protection and
standard DC jack input
Specifications
Attribute | Value |
---|---|
LED Technology | LED Driver |
Kit Classification | Evaluation Board |
For Use With | Autumotive applications |
Featured Device | STM8A |
Kit Name | High brightness LED array driver |