E40 LED Cluster Lamp, Cool White, 220 → 240 V ac, 112mm, 360° view angle

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Venture Lighting LED Retrofit Corn Lamps

The Venture Lighting retrofit Corn led lamp is the perfect replacement solution for HID (High-Pressure Sodium Vapour and Metal Halide) lamps. This lamp is highly efficient and offers maintenance savings against replacement costs, while boasting a life expectancy of 50000 hours with self-convection cooling. This Corn lamp operates on mains voltage, but no need for the control gear. The high colour rendering index ensures that the light omitted produces more natural vivid colours.

Suitable for use within enclosed luminaires such as floodlights or indoor fixings.

Features and Benefits

Retrofit LED Corn Lamp
Lifetime hours: 50000
Aluminium heat sink case
Polycarbonate lens
High colour rendering index
Energy Efficiency: A+
Type of Protection: IP20

Specifications
Attribute Value
Lamp Base E40
Light Colour Cool White
Voltage Rating 220 → 240 V ac
Length 265 mm
Diameter 112mm
Intensity 12000 lm
Viewing Angle 360°
Wattage 100 W
Life Hours 50000h
EU Energy Efficiency Rating A+
17 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 883.26
units
Per unit
1 +
MYR883.26
Related Products
These LED lamps are popular choices for small-scale ...
Description:
These LED lamps are popular choices for small-scale lighting. Applications include: effect lighting for bookcases and small or medium sized closed display cases; supplementary lighting for kitchen countertops; alcove and furnishings lighting; marking and signing, including path lighting and highlighting ...
LED bulbs, compatible with all mains-powered light fittings.Energy ...
Description:
LED bulbs, compatible with all mains-powered light fittings.Energy capacity 3 x 1 W.Low energy consumption and reduced maintenance costs. Very economical thanks to their long lifespan.Ideal for closed display windows, niches, work surfaces, bookcases and also for marking and signing. ...
MR16 LED lamps with a GU5.3 base, 12 ...
Description:
MR16 LED lamps with a GU5.3 base, 12 V AC enclosed.Does not heat up, uses only 2 watts and boasts a very long lifespan. Easy to install on existing GU5.3 sockets. Ideal for signing, marking and highlighting the value of ...
These RS Pro LED lamps are ideal replacements ...
Description:
These RS Pro LED lamps are ideal replacements for high intensity discharge lamps (HPS & MH). They can be used in floodlights, street lighting, low bay and high bay light fittings and petrol stations (within an approved luminaire). High output ...