E27 LED Cluster Light, Cool White, 240 V, 93mm

  • RS Stock No. 123-5893
  • Mfr. Part No. 4052899961586
  • Manufacturer LEDVANCE
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Ledvance Parathom HQL LED E27

Ledvance PARATHOM HQL LED lamp has an E27 screw base and provides a perfect replacement for mercury vapour lamps. LED technology provides efficient usage and low maintenance, against traditional lamps. The PARATHOM HQL LED lamp offers a long lifetime of up to 32000 hours, while providing premium light quality. A 360° beam offer great illuminance for applications that require a high luminous flux.

Features and Benefits

Retrofit E27 base
360° beam
Lifetime of up to 32000 hours
Low energy consumption
Premium light quality
LED alternative for conventional lamps
Non – Dimmable

Specifications
Attribute Value
Lamp Base E27
Light Colour Cool White
Lens Colour Yellow
Voltage Rating 240 V
Length 235 mm
Diameter 93mm
Wattage 36 W
Life Hours 32000h
EU Energy Efficiency Rating A+
12 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 445.13
units
Per unit
1 +
MYR445.13
Related Products
These LED lamps are popular choices for small-scale ...
Description:
These LED lamps are popular choices for small-scale lighting. Applications include: effect lighting for bookcases and small or medium sized closed display cases; supplementary lighting for kitchen countertops; alcove and furnishings lighting; marking and signing, including path lighting and highlighting ...
LED bulbs, compatible with all mains-powered light fittings.Energy ...
Description:
LED bulbs, compatible with all mains-powered light fittings.Energy capacity 3 x 1 W.Low energy consumption and reduced maintenance costs. Very economical thanks to their long lifespan.Ideal for closed display windows, niches, work surfaces, bookcases and also for marking and signing. ...
These RS Pro LED lamps are ideal replacements ...
Description:
These RS Pro LED lamps are ideal replacements for high intensity discharge lamps (HPS & MH). They can be used in floodlights, street lighting, low bay and high bay light fittings and petrol stations (within an approved luminaire). High output ...
Bulbs controlled using an IR remote control for ...
Description:
Bulbs controlled using an IR remote control for selection of a multitude of colours and lighting modes (fixed, dimmed, stroboscopic, etc.).Long lifespan (10,000 hours) and low power consumption (5 W).