LedEngin Inc LZC-70GW00, LZC Circular LED Array, 12 White LEDs (3000K)

  • RS Stock No. 172-9325
  • Mfr. Part No. LZC-70GW00
  • Manufacturer LedEngin Inc
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

LZC Series 40W LED Modules

The LZC Series LED modules from LedEngin, feature a 40W 12 die LED emitter mounted on a star MCPCB. The MCPCB provides an easy method of mounting the emitters as well as Zener diode ESD protection. The MCPCB can be attached to a heat sink with M3 screws.

High luminous flux density 12-die 40W LED emitter
High luminous efficacy
Lumen maintenance exceeds 90% at 100,000 hours
Very low thermal resistance
Typical applications include: architectural lighting and stage and studio lighting

LedEngin Inc. LED Modules

The LedEngin LZ Series of LED emitter modules comprises 1, 4, 12 and 25 die LED emitter products with very high efficacies and flux densities. Every die is individually addressable providing maximum design flexibility. LedEngin's range of colour emitters includes: red, deep red, far red, green, blue, amber and white as well as ultra violet.

Specifications
Attribute Value
Number of LEDs 12
LED Colours White
Colour Temperature 3000K
Typical Luminous Flux 1800 lm
Outer Diameter 27.28mm
Base Material Ceramic
Constant Voltage or Constant Current Constant Current
Secondary Optics Included TIR
Series LZC
Temporarily out of stock - back order for despatch 25/02/2020, delivery within 4 working days from despatch date
Price Each (In a Tray of 24)
MYR 386.569
units
Per unit
Per Tray*
24 +
MYR386.569
MYR9,277.656
*price indicative
Related Products
The LEDD 125 Beacons are suitable for fire, ...
Description:
The LEDD 125 Beacons are suitable for fire, security and industrial applications. These beacons offer three alternative light modes: Continuously ON, Rapid Flash (120 FPM) and Standard Flash (60FPM), which can be selected by a dip switch mounted lens side ...
This Knightsbridge Chrome bezel is suitable for use ...
Description:
This Knightsbridge Chrome bezel is suitable for use with the BT14 range. With a polished chrome, finish this bezel adds a subtle touch to the bulkhead, making it look stylish and modern. Made from Polycarbonate makes this bezel robust. • ...
The Helieon LED lighting system, is a plug-and-play, ...
Description:
The Helieon LED lighting system, is a plug-and-play, sustainable, solid state lighting system. Combining LED lighting technology from Bridgelux with interconnect technology from Molex, the Helieon lighting system makes it simple to design, build, replace and upgrade luminaires. Integrating high-efficiency ...
Description:
The Oslon 80 1+ PowerStar series of LED arrays, from Intelligent LED Solutions, feature 1 Oslon SSL Square ThinGan (UX:3) LED. Utilising Osram’s latest power chip technology they remain efficient when driven at currents of up to 1000mA, additionally a ...