ILS ILH-LC01-FRED-SC201-WIR200., LUXEON C Circular LED Array, 1 Red LED

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

LUXEON PowerStar LED Arrays

This range of LUXEON C PowerStars from Intelligent LED Solutions (ILS), feature 1 LUXEON C LED from LUMILEDS. The high-power LED offers high reliability and efficiency in a range of applications. LUXEON PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. With 200 mm wires as standard, PowerStar modules enable you to get up and running quickly and easily. Thermal interface material (TIM) and drivers are available (see datasheet for compatible parts). Suitable applications for the LUXEON PowerStars include: Emergency lighting, entertainment lighting, architectural lighting and tuneable lighting to name a few.

Features of the LUXEON PowerStar modules:

1 x LUXEON LED from LUMILEDS
200 mm wires
Up to 50000 hours lifetime (to 70% original brightness)
Can be linked together for longer chains
Compact and powerful

Intelligent LED Solutions LED Modules - PowerStars

Specifications
Attribute Value
Number of LEDs 1
LED Colours Red
Typical Luminous Flux 190 mW
Constant Voltage or Constant Current Constant Current
Series LUXEON C
Discontinued product