LED Capsule Lamp, No 2.5-60 W, 60W Incandescent Equivalent, 300 lm, 2700, G4 Frost Warm White

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Specifications
Attribute Value
Lamp Base G4
Wattage 2.5-60 W
Incandescent Equivalent Wattage 60W
Colour Temperature 2700
Light Colour Warm White
Luminosity 300 lm
Dimmable No
Lamp Finish Frost
Stock check temporarily unavailable - call for stock availability
Price Each
MYR 55.43
units
Per unit
1 +
MYR55.43