VCC CNXFX4618 LED Cable

  • RS Stock No. 890-9942
  • Mfr. Part No. CNXFX4618
  • Manufacturer VCC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

VCC CNX460 Series LED Mount Cables

VCC CNX460 series 10 mm solderless panel mount LED holders offer simple, fast assembly with reliability and ruggedness. The CNX460 series receptacles do not require tools for assembly and provide quick and easy threaded connections into a wide selection of panel lenses. The CNX460 series feature a built-in current limiting resistor to provide optimal LED performance. These LED cables accept 10 mm bi-lead, tri-lead (bi-colour), six lead (RGB) and Hi-Flux four-lead ultra-bright LEDs and fits to a 8 mm panel mount hole.

8 mm diameter mounting hole
Well suited for harsh environment applications
Available with stripped end terminations or a single row 2 pin header

Note

LED and Lens must be ordered separately, see VCC HMC/HMS series lenses.

LED Mounting Hardware - VCC

Temporarily out of stock - back order for despatch 03/07/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 1000)
MYR 6.09
units
Per unit
Per Pack*
1000 +
MYR6.09
MYR6,090.00
*price indicative