VCC CNX460X024108 LED Cable, 229.19mm

  • RS Stock No. 890-9150
  • Mfr. Part No. CNX460X024108
  • Manufacturer VCC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

VCC CNX460 Series LED Mount Cables

VCC CNX460 series 10 mm solderless panel mount LED holders offer simple, fast assembly with reliability and ruggedness. The CNX460 series receptacles do not require tools for assembly and provide quick and easy threaded connections into a wide selection of panel lenses. The CNX460 series feature a built-in current limiting resistor to provide optimal LED performance. These LED cables accept 10 mm bi-lead, tri-lead (bi-colour), six lead (RGB) and Hi-Flux four-lead ultra-bright LEDs and fits to a 8 mm panel mount hole.

8 mm diameter mounting hole
Well suited for harsh environment applications
Available with stripped end terminations or a single row 2 pin header

Note

LED and Lens must be ordered separately, see VCC HMC/HMS series lenses.

LED Mounting Hardware - VCC

Specifications
Attribute Value
Length 229.19mm
Series CNX460
Temporarily out of stock - back order for despatch 13/03/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 10)
MYR 11.94
units
Per unit
Per Pack*
10 +
MYR11.94
MYR119.40
*price indicative
Related Products
Professional ZFS series flex LED ribbon connectors ideal ...
Description:
Professional ZFS series flex LED ribbon connectors ideal for either 8 or 10 mm series. 797-2378 8mm LED Strip Short Joiner797-2369 8mm LED Strip 138mm leaded Joiner797-2416 10-12mm LED Strip Short Joiner797-2410 10-12mm LED Strip 144mm leaded Joiner.
VCC CNX410 series 5 mm solderless panel mount ...
Description:
VCC CNX410 series 5 mm solderless panel mount LED holders offer simple, fast assembly with reliability and ruggedness. The CNX410 series receptacles do not require tools for assembly and provide quick and easy threaded connections into a wide selection of ...
VCC CNX460 series 10 mm solderless panel mount ...
Description:
VCC CNX460 series 10 mm solderless panel mount LED holders offer simple, fast assembly with reliability and ruggedness. The CNX460 series receptacles do not require tools for assembly and provide quick and easy threaded connections into a wide selection of ...