VCC CNXDF4612 LED Cable, 322.33mm

  • RS Stock No. 890-9107
  • Mfr. Part No. CNXDF4612
  • Manufacturer VCC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

VCC CNXD Series LED Mount Cables

VCC CNXD series solderless panel mount LED holders offer simple, fast assembly with reliability and ruggedness. The CNXD series receptacles do not require tools for assembly and provide quick and easy threaded connections into a wide selection of panel lenses. The CNXD series accept 5 mm through hole tri-lead LEDs and fits to a 7.14 mm panel mount hole.

7.14 mm diameter mounting hole
Well suited for harsh environment applications
Available with stripped end terminations or a single row 3 pin header

Note

LED and Lens must be ordered separately, see VCC CMC/CML series lenses.

LED Mounting Hardware - VCC

Specifications
Attribute Value
Length 322.33mm
Series CNXD
Temporarily out of stock - back order for despatch 01/07/2020, delivery within 4 working days from despatch date
Price 1 Pack of 1000
MYR 16,689.22
Pack(s)
Per Pack
Per unit*
1 +
MYR16,689.22
MYR16.689
*price indicative
Related Products
VCC CNX410 series 5 mm solderless panel mount ...
Description:
VCC CNX410 series 5 mm solderless panel mount LED holders offer simple, fast assembly with reliability and ruggedness. The CNX410 series receptacles do not require tools for assembly and provide quick and easy threaded connections into a wide selection of ...
VCC CNXC series solderless panel mount LED holders ...
Description:
VCC CNXC series solderless panel mount LED holders offer simple, fast assembly with reliability and ruggedness. The CNXC series receptacles do not require tools for assembly and provide quick and easy threaded connections into a wide selection of panel lenses. ...
VCC CNXK series solderless panel mount LED holders ...
Description:
VCC CNXK series solderless panel mount LED holders offer simple, fast assembly with reliability and ruggedness. The CNXK series receptacles do not require tools for assembly and provide quick and easy threaded connections into a wide selection of panel lenses. ...