VCC CNX310033X4112 LED Cable, 316.99mm

  • RS Stock No. 890-6212
  • Mfr. Part No. CNX310033X4112
  • Manufacturer VCC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

VCC CNX310 Series LED Mount Cables

VCC CNX310 series LED mount cable assemblies feature a built-in current limiting resistor to provide optimal LED performance. The CNX 310 series accepts 5 mm through hole LEDs and fits to a 7.2 mm panel mount hole. These LED cables are available with stripped end terminations or a single row 2 pin header.

Resistor values ranging from 120 ohms to 2220 ohms
7.2 mm diameter mounting hole
Well suited for harsh environment applications

Note

LED and Lens must be ordered separately, see VCC CMC/CMS series lenses.

LED Mounting Hardware - VCC

Specifications
Attribute Value
Length 316.99mm
Series CNX310
Temporarily out of stock - back order for despatch 03/02/2021, delivery within 4 working days from despatch date
Price 1 Pack of 1000
Was MYR12,873.58
MYR 12,739.81
Pack(s)
Per Pack
Per unit*
1 +
MYR12,739.81
MYR12.74
*price indicative
Related Products
VCC CNX310 series LED mount cable assemblies feature ...
Description:
VCC CNX310 series LED mount cable assemblies feature a built-in current limiting resistor to provide optimal LED performance. The CNX 310 series accepts 5 mm through hole LEDs and fits to a 7.2 mm panel mount hole. These LED cables ...
VCC CNX310 series LED mount cable assemblies feature ...
Description:
VCC CNX310 series LED mount cable assemblies feature a built-in current limiting resistor to provide optimal LED performance. The CNX 310 series accepts 5 mm through hole LEDs and fits to a 7.2 mm panel mount hole. These LED cables ...
VCC CNX310 series LED mount cable assemblies feature ...
Description:
VCC CNX310 series LED mount cable assemblies feature a built-in current limiting resistor to provide optimal LED performance. The CNX 310 series accepts 5 mm through hole LEDs and fits to a 7.2 mm panel mount hole. These LED cables ...
VCC CNX310 series LED mount cable assemblies feature ...
Description:
VCC CNX310 series LED mount cable assemblies feature a built-in current limiting resistor to provide optimal LED performance. The CNX 310 series accepts 5 mm through hole LEDs and fits to a 7.2 mm panel mount hole. These LED cables ...