RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

VCC CNX440E034606 LED Cable, 171.45mm


Temporarily out of stock - back order for despatch when stock is available
Add to Basket

Price Each

MYR24.28

units

Added

RS Stock No.:
889-7174
Mfr. Part No.:
CNX440E034606
Manufacturer:
VCC
COO (Country of Origin):
MX
unitsPer unit
1 +MYR24.28

VCC CNX440 Series LED Mount Cables


VCC CNX440 series 5 mm solderless panel mount LED holders offer simple, fast assembly with reliability and ruggedness. The CNX440 series receptacles do not require tools for assembly and provide quick and easy threaded connections into a wide selection of panel lenses. The CNX440 series feature a built-in current limiting resistor to provide optimal LED performance. These LED cables accept 5 mm through hole bi-lead or tri-lead LEDs and fits to a 7.2 mm panel mount hole.


Resistor values ranging from 120 ohms to 2220 ohms
7.2 mm diameter mounting hole
Well suited for harsh environment applications
Available with stripped end terminations or a single row 2 pin header


Note

LED and Lens must be ordered separately, see VCC CMC/CMS series lenses.

LED Mounting Hardware - VCC

AttributeValue
Length171.45mm
SeriesCNX440