- RS Stock No.:
- 808-7730
- Mfr. Part No.:
- 26949
- Manufacturer:
- Sylvania
Discontinued product
- RS Stock No.:
- 808-7730
- Mfr. Part No.:
- 26949
- Manufacturer:
- Sylvania
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sylvania ToLEDo LED Retrofit Ball Lamp
The Sylvania LED ToLEDo ball lamp delivers incandescent light effect. The average life of the ToLEDo lamp is 15 years or 15,000 hours. This ball lamp has the ability to realistically reproduce colours thanks to a very good colour rendering. This retrofit replacement lamps are ideal for general indoor lighting application.
15 years or 15,000 hours
Instant light
Colour rendering index 80 or 90
100 % retrofit
3.0 W = 25 W incandescent
Instant light
Colour rendering index 80 or 90
100 % retrofit
3.0 W = 25 W incandescent
Specifications
Attribute | Value |
---|---|
Lamp Base | E27 |
Wattage | 4 W |
Colour Temperature | 2700K |
Lamp Type | LED |
Incandescent Equivalent Wattage | 25W |
Dimmable | No |
Lamp Shape | GLS |
Voltage Rating | 220 → 240 V |
Luminosity | 250 lm |
Length | 79 mm |
Diameter | 45mm |
Life Hours | 25000h |
Colour Rendering | 80 |