- RS Stock No.:
- 206-8558
- Mfr. Part No.:
- 4058075439795
- Manufacturer:
- LEDVANCE
Discontinued product
- RS Stock No.:
- 206-8558
- Mfr. Part No.:
- 4058075439795
- Manufacturer:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Ledvance Parathom retrofit LED classic A standard E27 lamp that feature a retrofit screw base to provide a perfect replacement for traditional bulb. The LED technology ensure excellent efficiency, low energy consumption and very low maintenance, against traditional lamp. This lamp wattage is 4 W which has a 4000K colour temperature and this LED GLS lamp is designed to be more efficient and ensuring lower maintenance with up to 15000 lifetime hours.
Ambient temperature range -20 to +40 °C
No UV and near-IR radiation in the light beam
Not dimmable
No UV and near-IR radiation in the light beam
Not dimmable
Specifications
Attribute | Value |
---|---|
Lamp Base | E27 |
Wattage | 4 W |
Colour Temperature | 4000K |
Incandescent Equivalent Wattage | 40W |
Series | P RF CLAS A |
Lamp Type | LED Filament |
Lamp Shape | A60 |
Colour Tone | Warm White |
Voltage Rating | 240 V |