- RS Stock No.:
- 204-4209
- Mfr. Part No.:
- 929002069302
- Manufacturer:
- Philips Lighting
Discontinued product
- RS Stock No.:
- 204-4209
- Mfr. Part No.:
- 929002069302
- Manufacturer:
- Philips Lighting
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Philips Lighting CorePro LED bulbs are compatible with existing fixtures with an E27 or B22 holder and are designed for retrofit replacement of incandescent bulbs. They deliver huge energy savings and minimize maintenance cost. The CorePro LED bulb is the perfect bulb for basic lighting needs.
High efficiency
Power 75W
Energy saving
Power 75W
Energy saving
Specifications
Attribute | Value |
---|---|
Lamp Base | E27 |
Wattage | 10.5-75 W |
Colour Temperature | 2700K |
Lamp Type | LED |
Incandescent Equivalent Wattage | 75W |
Series | CorePro |
Lamp Shape | A60 |
Colour Tone | Warm White |
Voltage Rating | 220-240 V |