- RS Stock No.:
- 193-8161
- Mfr. Part No.:
- 4058075024977
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 193-8161
- Mfr. Part No.:
- 4058075024977
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
OSRAM DULUX D LED EM & AC MAINS | LED replacement for CFLni, 2 tubes, with 2-pin G24d base for CCG and AC mains operation
– LED replacement for conventional compact fluorescent lamps for use in CCG luminaires or on AC mains
– Quick, simple and safe replacement without rewiring
– Rotatable base around its longitudinal axis (± 90°)
– Low energy consumption
– Easy relamping thanks to compact design
– Type of protection: IP20
– Lifetime: up to 30,000 h
– Single-ended two-pin plug-in G24d base
– Quick, simple and safe replacement without rewiring
– Rotatable base around its longitudinal axis (± 90°)
– Low energy consumption
– Easy relamping thanks to compact design
– Type of protection: IP20
– Lifetime: up to 30,000 h
– Single-ended two-pin plug-in G24d base
LED DULUX D 26W equiv. Non-Dimmable 10W/
Specifications
Attribute | Value |
---|---|
Lamp Base | G24d-3 |
Wattage | 10 W |
Colour Temperature | 3000K |
Incandescent Equivalent Wattage | 26W |
Lamp Type | LED |
Lamp Shape | Linear |
Colour Tone | Warm White |
Voltage Rating | 220 → 240 V |
Luminosity | 920 lm |
Length | 170.5 mm |
Diameter | 35mm |
Life Hours | 30000h |