Sylvania RefLED V3 GU10 LED Reflector Lamp 3.6 W(36W), 6500K, Daylight, Reflector shape
- RS Stock No.:
- 123-4882
- Mfr. Part No.:
- 27461
- Manufacturer:
- Sylvania
View all LED Bulbs
- RS Stock No.:
- 123-4882
- Mfr. Part No.:
- 27461
- Manufacturer:
- Sylvania
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sylvania ES50 RefLED LED Retrofit Reflector Lamps
The Sylvania RefLED ES50 GU10 is available in 2700K Homelight, 3000K Warm white and 4000K Cool white colours with a beam angle of either 25°, 30° or 40°. The Sylvania RefLED ES50 GU10 LED lamp beats market standards by offering an exceptionally high power factor, making it extremely efficient in converting input power into output. This GU10 LED reflector lamp have low energy consumption and a high average nominal life which can result in long service life and therefore lower maintenance costs.
Halogen retrofit, will fit into every GU10 / GZ10 socket
Coloured LED light appears much richer than the light from coloured halogen, fluorescent or HID lamps
Ideal for creating ambience atmosphere, in both domestic and semi-professional environments
Suitable applications include hotel rooms, restaurants, bars, furniture lighting etc
Lifetime of 25,000 hours, low maintenance cost
Dimmable and non-dimmable versions available
Coloured LED light appears much richer than the light from coloured halogen, fluorescent or HID lamps
Ideal for creating ambience atmosphere, in both domestic and semi-professional environments
Suitable applications include hotel rooms, restaurants, bars, furniture lighting etc
Lifetime of 25,000 hours, low maintenance cost
Dimmable and non-dimmable versions available
Specifications
Attribute | Value |
Lamp Base | GU10 |
Wattage | 3.6 W |
Colour Temperature | 6500K |
Incandescent Equivalent Wattage | 36W |
Series | RefLED V3 |
Lamp Shape | Reflector |
EU Energy Efficiency Rating | A+ |
Colour Tone | Daylight |
Voltage Rating | 240 V |
Luminosity | 250 lm |
Length | 54 mm |
Diameter | 50мм |
Life Hours | 15000h |
Lamp Type | LED |
Current Rating | 36 A |