Polymer Optics 271 LED Holder for POL 122/125/261/262 Cluster Optics

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Bezel for Polymer Optics 7 Cell Cluster Optic

Precision moulded in high quality Polycarbonate for thermal stability and system durability
Provides an aesthetic contrast between the illuminated optic aperture and the luminaire body
Fits closely to the edge of the 7 Cell Cluster optic without obscuring the out put beam
Prevents light bleed from within the luminaire
Prevents dust ingress

Part of the Polymer Optics “Modular LED Optics”® range, the 271 Bezel pushes onto the front of a 7 Cell Cluster optic (such as: 665-6533 or 665-6539), giving a circular outer profile, allowing it to be mounted into a standard 50mm fitting.

Polymer Optics LED Lenses

Specifications
Attribute Value
For Use With POL 122 Cluster Optic, POL 125 Cluster Optic, POL 261 Cluster Optic, POL 262 Cluster Optic, POL 264 Cluster Optic
Height 2mm
Height Above Panel 2mm
100 In Global stock for delivery within 4 - 6 working days
Price Each (In a Bag of 100)
MYR 3.735
units
Per unit
Per Bag*
100 +
MYR3.735
MYR373.50
*price indicative
Related Products
The RTF series, from Kingbright, are a family ...
Description:
The RTF series, from Kingbright, are a family of LED bezels. This range of black nylon housings are for use with through hole LEDs in various sizes. Their black plastic surface offers a high contrast to the LED light output. ...
A standard height LED bezel. Made from polycarbonate, ...
Description:
A standard height LED bezel. Made from polycarbonate, its convenient design ensures an easy and secure mount.
This family of LED lens caps, from Keystone, ...
Description:
This family of LED lens caps, from Keystone, are in round configurations. They are designed for use with standard 3mm (T-1) and 5mm (T-1 3/4) through-hole LEDs with both diffused and non-diffused lenses. Installation is made easy by snap-in mounting ...
The "snap-in" LED holders, from Keystone, are designed ...
Description:
The "snap-in" LED holders, from Keystone, are designed to be used with 3mm (T-1) or 5mm (T-1 3/4) through hole LEDs. The holders can be easily placed into the front panel with the LED snapping into the back of the ...