Visual SML 190 RTP SML 190 Series LED Holder for 3mm (T-1) Through-Hole LEDs

  • RS Stock No. 169-9731
  • Mfr. Part No. SML 190 RTP
  • Manufacturer Visual
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Visual SML 190 Series Lense Mounts

A standard height LED bezel. Made from polycarbonate, this lense mount is conveniently designed for an easy and secure mount.

LED Mounting Hardware, Visual

Specifications
Attribute Value
LED Package Size 3mm (T-1)
For Use With Through-Hole LEDs
Height 7.37mm
Height Above Panel 3.81mm
Colour Red
Series SML 190
1000 In Global stock for delivery within 4 - 6 working days
Price Each (In a Bag of 1000)
MYR 1.882
units
Per unit
Per Bag*
1000 +
MYR1.882
MYR1,882.00
*price indicative
Related Products
The RTF series, from Kingbright, are a family ...
Description:
The RTF series, from Kingbright, are a family of LED bezels. This range of black nylon housings are for use with through hole LEDs in various sizes. Their black plastic surface offers a high contrast to the LED light output. ...
This family of LED lens caps, from Keystone, ...
Description:
This family of LED lens caps, from Keystone, are in round configurations. They are designed for use with standard 3mm (T-1) and 5mm (T-1 3/4) through-hole LEDs with both diffused and non-diffused lenses. Installation is made easy by snap-in mounting ...
The "snap-in" LED holders, from Keystone, are designed ...
Description:
The "snap-in" LED holders, from Keystone, are designed to be used with 3mm (T-1) or 5mm (T-1 3/4) through hole LEDs. The holders can be easily placed into the front panel with the LED snapping into the back of the ...
The "snap-in" LED holders, from Keystone, are designed ...
Description:
The "snap-in" LED holders, from Keystone, are designed to be used with 3mm (T-1) or 5mm (T-1 3/4) through hole LEDs. The holders can be easily placed into the front panel with the LED snapping into the back of the ...