Schaffner 1 (Dual Load) mH, 250 (Dual Load) μH Common Mode Choke, Max SRF:2 (Single Load) MHz, 8 (Dual Load) MHz, 500mA
- RS Stock No.:
- 883-7765
- Mfr. Part No.:
- RS512-0.5-02
- Manufacturer:
- Schaffner
Discontinued product
- RS Stock No.:
- 883-7765
- Mfr. Part No.:
- RS512-0.5-02
- Manufacturer:
- Schaffner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
RS Series differential-mode filtration chokes (symmetric)
Schaffner's RS 500/ 600 choke series have been designed for applications that include: power supply filters, multi-stage discrete component filters, symmetric / differential filters, storage chokes, switched-mode power supply chokes, chokes for dc/dc inverters and converters.
Storage mode chokes
Horizontal or vertical 4 PC pin
Though hole mounting type
6 different housings
Horizontal or vertical 4 PC pin
Though hole mounting type
6 different housings
Schaffner Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 1 (Dual Load) mH, 250 (Dual Load) μH |
Maximum DC Current | 500mA |
Mounting Type | Radial |
Maximum DC Resistance | 1.3 (Single Load) Ω, 650 (Dual Load) mΩ |
Length | 17.1mm |
Depth | 17.7mm |
Height | 12.5mm |
Dimensions | 17.1 x 17.7 x 12.5mm |
Maximum Self Resonant Frequency | 2 (Single Load) MHz, 8 (Dual Load) MHz |
Lead Pitch | 15mm |
Series | RS |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Terminal Type | Radial Leaded |
Lead Diameter | 0.8mm |