- RS Stock No.:
- 860-4133
- Mfr. Part No.:
- RL181S-104J-RC
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 860-4133
- Mfr. Part No.:
- RL181S-104J-RC
- Manufacturer:
- Bourns
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Bourns RL181S Series Radial Inductor
RL181S Series Radial Inductors have a high rated current for high current circuits. The RL181S Series are suitable for use in power supplies, DC/DC converters, output chokes and general use applications.
Formerly J.W. Miller model
Inductance range: 1000 μH to 120,000 μH
Shielded construction
Inductance range: 1000 μH to 120,000 μH
Shielded construction
Bourns Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 100 mH |
Maximum DC Current | 9mA |
Mounting Type | Radial |
Maximum DC Resistance | 82Ω |
Tolerance | ±5% |
Diameter | 10.5mm |
Length | 19mm |
Height | 14mm |
Dimensions | 10.5 (Dia.) x 14mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 90kHz |
Lead Pitch | 5mm |
Series | RL181S |
Terminal Type | Radial Leaded |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.7mm |
Minimum Quality Factor | 100 |