- RS Stock No.:
- 860-4120
- Mfr. Part No.:
- PM2110-560K-RC
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 860-4120
- Mfr. Part No.:
- PM2110-560K-RC
- Manufacturer:
- Bourns
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
PM2110 Series Torodal Wire Wound Chokes
Current rating up to 22.7A
Toroidal core
RoHS compliant
Applications in input/output of DC/DC converters, and industrial electronics
Toroidal core
RoHS compliant
Applications in input/output of DC/DC converters, and industrial electronics
Specifications
Attribute | Value |
---|---|
Inductance | 56 μH |
Maximum DC Current | 6.2A |
Mounting Type | Surface Mount |
Maximum DC Resistance | 24mΩ |
Tolerance | ±10% |
Length | 30.5mm |
Depth | 25.4mm |
Height | 15.75mm |
Dimensions | 30.5 x 25.4 x 15.75mm |
Core Material | Iron |
Maximum Self Resonant Frequency | 1kHz |
Series | PM2110 |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |