- RS Stock No.:
- 860-4073
- Mfr. Part No.:
- 78F330J-RC
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 860-4073
- Mfr. Part No.:
- 78F330J-RC
- Manufacturer:
- Bourns
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Bourns 78F Series Axial Inductors
Bourns 78F Series conformal coated RF chokes offer a high current rating with low core loss and a high dielectric strength. The 78F series are suitable for use in DC-DC converters, power supplies and general purpose use.
Features and Benefits:
Low radiation
Low core loss
High current capacity
Axial mount
Operating temperature -55 to +105°C
Dielectric strength 500 Vrms
RoHS compliant
Low radiation
Low core loss
High current capacity
Axial mount
Operating temperature -55 to +105°C
Dielectric strength 500 Vrms
RoHS compliant
Bourns Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 33 μH |
Maximum DC Current | 255mA |
Mounting Type | Axial |
Maximum DC Resistance | 1.5Ω |
Tolerance | ±5% |
Diameter | 2.79mm |
Length | 57.91mm |
Height | 7.11mm |
Dimensions | 2.79 (Dia.) x 7.11mm |
Core Material | Ferrite DR |
Maximum Self Resonant Frequency | 10MHz |
Series | 78F |
Terminal Type | Axial Leaded |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
Minimum Quality Factor | 50 |
Lead Diameter | 0.51mm |