- RS Stock No.:
- 852-3665
- Mfr. Part No.:
- IHB-2 1UH 20%
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 852-3665
- Mfr. Part No.:
- IHB-2 1UH 20%
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
IHB Series Axial Inductor
The IHB series of Vishay filter inductors. All inductors will provide excellent reliability and are made of the highest quality.
Measured at 1.0 V with zero DC current
Measured at 1.0 V with zero DC current
Printed circuit mounting
Radial type
Pre-tinned leads
Radial type
Pre-tinned leads
Vishay Leaded Inductors
Specifications
Attribute | Value |
---|---|
Inductance | 1 μH |
Maximum DC Current | 17.4A |
Mounting Type | Radial |
Maximum DC Resistance | 3mΩ |
Tolerance | ±20% |
Diameter | 20.96mm |
Height | 21.34mm |
Dimensions | 20.96 (Dia.) x 21.34mm |
Maximum Self Resonant Frequency | 1kHz |
Lead Pitch | 15.75mm |
Series | IHB |
Minimum Operating Temperature | -55°C |
Lead Diameter | 1.29mm |
Maximum Operating Temperature | +80°C |