- RS Stock No.:
- 751-1831
- Mfr. Part No.:
- 7G17A-330M
- Manufacturer:
- SAGAMI ELEC
Discontinued product
- RS Stock No.:
- 751-1831
- Mfr. Part No.:
- 7G17A-330M
- Manufacturer:
- SAGAMI ELEC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Sagami 7G17A/B/C/D Series Shielded Radial Chokes
Sagami 7G17A/B/C/D power inductors are magnetically shielded, high current and low resistance compact type. The 7G17A/B/C/D inductor series is suitable for use in high power home theatre systems and AV amplifiers.
Sagami Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 33 μH |
Maximum DC Current | 7.5A |
Mounting Type | Radial |
Maximum DC Resistance | 18mΩ |
Tolerance | ±20% |
Length | 17.5mm |
Depth | 15mm |
Height | 19.3mm |
Dimensions | 17.5 x 15 x 19.3mm |
Lead Pitch | 8.5 mm, 12.5mm |
Series | 7G17A |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +85°C |