- RS Stock No.:
- 675-5318
- Mfr. Part No.:
- ELC12D272E
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 675-5318
- Mfr. Part No.:
- ELC12D272E
- Manufacturer:
- Panasonic
Legislation and Compliance
Product Details
Panasonic ELC12D Series Radial Choke Coils
ELC12D choke coils from Panasonic are high performance pin terminal inductors.
Compact size
High Bm and high -μ ferrite core
Wide inductor range
High Bm and high -μ ferrite core
Wide inductor range
Applications
Typical applications for these choke coils include PCs, fax machines, audio, VTR and CTV.
Panasonic Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 2.7 mH |
Maximum DC Current | 540mA |
Mounting Type | Radial |
Maximum DC Resistance | 1890mΩ |
Tolerance | ±10% |
Length | 14mm |
Depth | 12.5mm |
Height | 16.5mm |
Dimensions | 14 x 12.5 x 16.5mm |
Core Material | Ferrite |
Lead Pitch | 7.5mm |
Series | ELC12D |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |