- RS Stock No.:
- 233-5342
- Mfr. Part No.:
- ELC18B3R9L
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 233-5342
- Mfr. Part No.:
- ELC18B3R9L
- Manufacturer:
- Panasonic
Legislation and Compliance
Product Details
Panasonic ELC18B Series Radial Choke Coils
ELC18B choke coils from Panasonic are high performance pin terminal inductors.
Compact size
Magnetically shielded
High Bm and high -μ ferrite core
Wide inductor range
Magnetically shielded
High Bm and high -μ ferrite core
Wide inductor range
Applications
Typical applications for these choke coils include home appliances, fax machines, PCs, audio, CTV and VTR.
Panasonic Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 3.9 μH |
Maximum DC Current | 8A |
Mounting Type | Radial |
Maximum DC Resistance | 11mΩ |
Tolerance | ±20% |
Length | 20mm |
Depth | 18mm |
Height | 27mm |
Dimensions | 20 x 18 x 27mm |
Core Material | Ferrite |
Lead Pitch | 7.5mm |
Series | ELC18B |