- RS Stock No.:
- 212-7017
- Mfr. Part No.:
- 7447720103
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 212-7017
- Mfr. Part No.:
- 7447720103
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Wurth Elektronik WE-TI radial leaded wire wound inductor has 10000μH inductance. It is use in signal filtering switches, switching power supply for small and medium voltage power supply filter.
Radial through-hole inductor
High saturation core material
Small size
Maximum current up to 8.5 A
Custom design on request
High saturation core material
Small size
Maximum current up to 8.5 A
Custom design on request
Specifications
Attribute | Value |
---|---|
Inductance | 10 mH |
Maximum DC Current | 130mA |
Mounting Type | Through Hole |
Maximum DC Resistance | 24Ω |
Tolerance | ±5% |
Diameter | 7.8mm |
Height | 9.5mm |
Dimensions | 7.8 (Dia.) x 9.5mm |
Maximum Self Resonant Frequency | 520kHz |
Lead Pitch | 5mm |
Series | WE-TI |
Lead Diameter | 0.7mm |
Minimum Operating Temperature | -40°C |
Terminal Type | Through Hole |
Maximum Operating Temperature | +125°C |