- RS Stock No.:
- 181-6002
- Mfr. Part No.:
- SN16-500JA
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 181-6002
- Mfr. Part No.:
- SN16-500JA
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The KEMET SN-JA coils are normal mode choke coil with wide variety of characteristic. These coils are designed with our proprietary Fedust cores and are useful in various noise countermeasure fields.
Proprietary Fe dust core material
Excellent for normal mode noise countermeasures
Large core loss
Wide variety of sizes and specifications
Operating temperature range from −25°C to +105°C
Home appliances
Power supplies
Excellent for normal mode noise countermeasures
Large core loss
Wide variety of sizes and specifications
Operating temperature range from −25°C to +105°C
Home appliances
Power supplies
Specifications
Attribute | Value |
---|---|
Inductance | 168 μH |
Maximum DC Current | 8A |
Mounting Type | Through Hole |
Maximum DC Resistance | 31mΩ |
Length | 35mm |
Depth | 21mm |
Height | 39mm |
Dimensions | 35 x 21 x 39mm |
Core Material | Iron |
Lead Pitch | 15mm |
Series | SN-JA |
Minimum Operating Temperature | -25°C |
Terminal Type | Wire |
Lead Diameter | 1.5mm |
Maximum Operating Temperature | +105°C |