Bourns 22 μH ±15% Leaded Inductor, 10.3A Idc, 10mΩ Rdc 2200

  • RS Stock No. 172-9904
  • Mfr. Part No. 2205-H-RC
  • Manufacturer Bourns
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): HN
Product Details

Bourns 2200 Series Radial Chokes

DC/DC converter, EMI filter applications
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 24.1mm Outside Diameter, 14mm Thick
Operating temperature -55 to +105°C

Bourns Leaded Inductors (Chokes)

Specifications
Attribute Value
Inductance 22 μH
Maximum DC Current 10.3A
Mounting Type Radial
Maximum DC Resistance 10mΩ
Tolerance ±15%
Diameter 24.13mm
Height 0.55in
Dimensions 24.13 (Dia.) x 13.97mm
Lead Pitch 22.352mm
Series 2200
Minimum Operating Temperature -55°C
Lead Diameter 1.3462mm
Maximum Operating Temperature +105°C
Discontinued product