- RS Stock No.:
- 168-3157
- Mfr. Part No.:
- 7449150023
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 168-3157
- Mfr. Part No.:
- 7449150023
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High quality factor Q
High currents
Inductance tolerances +-20 %
Operating temperature: -40 °C to +125 °C
High power filter
RF-Voltage regulator
High current applications
High currents
Inductance tolerances +-20 %
Operating temperature: -40 °C to +125 °C
High power filter
RF-Voltage regulator
High current applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 0.023 μH |
Maximum DC Current | 30A |
Mounting Type | Surface Mount |
Maximum DC Resistance | 1.2mΩ |
Tolerance | ±20% |
Length | 10mm |
Depth | 10mm |
Height | 4mm |
Dimensions | 10 x 10 x 4mm |
Maximum Self Resonant Frequency | 867MHz |
Series | WE-AC HC |
Minimum Quality Factor | 191 |
Minimum Operating Temperature | -40°C |
Lead Diameter | 1.8 (Width)mm |
Maximum Operating Temperature | +125°C |
Terminal Type | Solder |