- RS Stock No.:
- 166-6930
- Mfr. Part No.:
- ELC18B6R8L
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 166-6930
- Mfr. Part No.:
- ELC18B6R8L
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Panasonic ELC18B Series Radial Choke Coils
ELC18B choke coils from Panasonic are high performance pin terminal inductors.
Compact size
Magnetically shielded
High Bm and high -μ ferrite core
Wide inductor range
Magnetically shielded
High Bm and high -μ ferrite core
Wide inductor range
Applications
Typical applications for these choke coils include home appliances, fax machines, PCs, audio, CTV and VTR.
Panasonic Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 6.8 μH |
Maximum DC Current | 6.8A |
Mounting Type | Radial |
Maximum DC Resistance | 15mΩ |
Tolerance | ±20% |
Diameter | 18mm |
Length | 20mm |
Depth | 18mm |
Height | 27mm |
Dimensions | 18 (Dia.) x 27mm |
Core Material | Ferrite |
Lead Pitch | 7.5mm |
Series | ELC18B |
Terminal Type | PC Pin |
Lead Diameter | 1mm |