- RS Stock No.:
- 110-1764
- Mfr. Part No.:
- ELC16B331L
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 110-1764
- Mfr. Part No.:
- ELC16B331L
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
Panasonic ELC16B Series Radial Choke Coils
ELC16B choke coils from Panasonic are high performance pin terminal inductors.
Compact size
High Bm and high -μ ferrite core
Wide inductor range
High Bm and high -μ ferrite core
Wide inductor range
Applications
Suitable applications for these choke coils include PCs, fax machines, audio, VTR and CTV.
Panasonic Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 330 μH |
Maximum DC Current | 1.5A |
Mounting Type | Radial |
Maximum DC Resistance | 200mΩ |
Tolerance | ±10% |
Diameter | 13mm |
Length | 16mm |
Height | 23mm |
Dimensions | 13 (Dia.) x 23mm |
Core Material | Ferrite |
Lead Pitch | 7.5mm |
Series | ELC16B |
Minimum Operating Temperature | -20°C |
Lead Diameter | 1mm |
Terminal Type | Through Hole |
Maximum Operating Temperature | +105°C |