- RS Stock No.:
- 106-7938
- Mfr. Part No.:
- 12RS223C
- Manufacturer:
- Murata Power Solutions
Discontinued product
- RS Stock No.:
- 106-7938
- Mfr. Part No.:
- 12RS223C
- Manufacturer:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Murata 1200RS Series Shielded Radial Choke
1200RS Series through hole lead shielded inductors
Suitable for power line filtering in low to medium current
Integral ferrite shield ideal for protecting circuits susceptible to EMI
Applications: Switching power supply circuits
Suitable for power line filtering in low to medium current
Integral ferrite shield ideal for protecting circuits susceptible to EMI
Applications: Switching power supply circuits
Murata Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 22 μH |
Maximum DC Current | 3.3A |
Mounting Type | Radial |
Maximum DC Resistance | 42mΩ |
Tolerance | ±20% |
Diameter | 10.5mm |
Height | 10.5mm |
Dimensions | 10.5 (Dia.) x 10.5mm |
Lead Pitch | 5mm |
Series | 1200RS |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |