LC-R063R4P Lead Acid Battery - 6V, 3.4Ah

  • RS Stock No. 720-2931
  • Mfr. Part No. LC-R063R4P
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Lead Acid Rechargeable, Panasonic

This high performance Panasonic battery is specially designed as your back up when the mains power is lost or you experience a blackout. The high quality rechargeable sealed lead acid battery ensures that no electrolyte leakages occurs from the case or terminals. This battery has a long running time of 6 to 9 years and is optimally usable in standby parallel operation. With AGM technology, you can be sure that the battery is sealed and maintenance free. The plates are rigidly mounted to withstand extensive shock and vibration.

Features and Benefits

Absorbed Glass Matt (AGM) technology with no free acid
High durability with with 6 to 9 years
Long service life with low self-discharge
Recyclable

Typical Applications

Alarm Systems
Communication Equipment
Emergency Lighting
Fire and Security Systems

FAQ's

GEL Vs AGM Lead Acid Batteries

AGM (Absorbed Glass Mat)

These batteries contain only enough liquid to keep the specially designed glass mat wet. The glass mat is made to wick the battery electrolytes between the battery plates. If the AGM battery is broken no free liquid leaks out.

AGM batteries are preferred when a large amount of amps are required. The life expectancy remains excellent in most cases, if they are not discharged more than 60% between recharges and/or recharged fully every 3-6 months. Gel Cell Batteries

These batteries contains silica type gel, which is a thick paste like material. It allows the electrons to flow between plates, but will not leak in a gel battery if the case is broken.

Gel Cell Batteries don't offer the same power capacity as do the same physical size as AGM batteries. Gel cell batteries excel in slow discharge rates and slightly higher operating temperatures and with excellent deep cycle capability. Recharging these batteries must be done correctly or it will suffer a premature failure.

Are Lead Acid Rechargeable Batteries Harmful?

Lead acid batteries contain chemicals that have the potential to be harmful to both your health and the environment. They contain lead which is a highly toxic metal and sulfuric acid which is a corrosive electrolyte solution. Proper handling procedures must be followed at all times.

How to dispose of Lead Acid Batteries?

These batteries do contain hazardous chemicals so recycling is the only way to dispose of them. Recycle responsibly. A wide range of schemes are available.

Rechargeable Mains and Standby Power Supply Battery

Designed to be an independent source of power. This rechargeable battery is your back-up when mains power is lost or you experience a black out. This battery enables you to protect life and property from the consequences of loss of primary electric power supply. With AGM technology, you can be sure that the battery is sealed and maintenance free. The plates are rigidly mounted to withstand extensive shock and vibration.

Features & Benefits

Absorbed Glass Mat {AGM} technologyMaintenance freeShock and vibration resistant

Product Application Information

Designed for standby applications. These mains/standy power supply batteries can be used in various applications such as Telecom back-up power supplies, wind turbines, emergency lighting, UPS systems, wheelchairs, lawn and garden equipment

Lead Acid Rechargeable, Panasonic

Specifications
Attribute Value
Capacity 3.4Ah
Nominal Voltage 6V
Dimensions 60 x 34 x 134mm
Terminal Type Faston F1
Construction AGM
Weight 600g
Eurobat Classification 6 to 9 Years
Operating Temperature Range -15 +50°C
In stock for delivery within 7 working days
Price Each
MYR 109.18
units
Per unit
1 - 5
MYR109.18
6 - 11
MYR105.34
12 +
MYR100.76
Related Products
The Yuasa NP Series batteries set the standard ...
Description:
The Yuasa NP Series batteries set the standard for quality and excellence in the field of rechargeable batteries. These high-quality batteries ensure that no electrolyte leakages occur from the case or terminals. The NP series range is almost maintenance-free with ...
Critical Standby battery back-up applications where the energy ...
Description:
Critical Standby battery back-up applications where the energy is stored in reserve in batteries and ready for use whenever needed. Typical critical battery back-up applications are UPS (High rate applications), Telecom (long duration float application), Utility Switchgear (step loads, peak ...
6V Cyclon monoblocs available in 2.5Ah, 5.0Ah and ...
Description:
6V Cyclon monoblocs available in 2.5Ah, 5.0Ah and 8.0Ah capacities. Each offers 10 years float life and 2 years storage lifeUp to 2000 life cyclesThe monoblocs have the same characteristics as the individual Cyclon cells and approved to the UL924 ...
RS Pro Lead acid batteries are suitable for ...
Description:
RS Pro Lead acid batteries are suitable for use across a number of industries as well as for general purpose. They are sealed and have many uses, and are ideal for their uninterruptable power supply and emergency back-up. These batteries ...