E4980BL/E4980BL-052 Bench LCR Meter
- RS Stock No.:
- 656-548
- Mfr. Part No.:
- E4980BL/E4980BL-052
- Manufacturer:
- Keysight Technologies
N
Subtotal (1 unit)*
MYR55,980.60
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR55,980.60 |
*price indicative
- RS Stock No.:
- 656-548
- Mfr. Part No.:
- E4980BL/E4980BL-052
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Maximum Test Frequency | 500kHz | |
| Bench/Handheld | Bench | |
| Model Number p | E4980BL/E4980BL-052 | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Maximum Test Frequency 500kHz | ||
Bench/Handheld Bench | ||
Model Number p E4980BL/E4980BL-052 | ||
- COO (Country of Origin):
- MY
The Keysight Technologies Precision LCR meter is an industry-standard LCR meter that combines accuracy, speed, and versatility for a wide range of component measurements. The available frequency upgrades provide a strong investment option and asset utilization. It is an essential tool for general R&D and manufacturing tests of components and materials, offering fast measurement speed and exceptional performance across both low and high-impedance ranges.
Auto level control
DC resistance
Versatile PC connectivity
Frequency upgradability
DC resistance
Versatile PC connectivity
Frequency upgradability
Related links
- E4980BL/E4980BL-102 Bench LCR Meter
- E4980BL/E4980BL-032 Bench LCR Meter
- Keysight Technologies E4980AL Bench LCR Meter 0.002mF, 100 MΩ
- E4980B Bench LCR Meter
- E4980B/E4980B-001 Bench LCR Meter
- RS PRO LCR-6300 Bench LCR Meter 9.9mF 9999H
- RS PRO LCR-6200 Bench LCR Meter 9.9mF 9999H
- BK Precision BK895 Bench LCR Meter 100mF 100000H
