- RS Stock No.:
- 162-8406
- Mfr. Part No.:
- TPS65150PWP
- Manufacturer:
- Texas Instruments
Available for back order.
Added
Price Each (In a Tube of 60)
MYR9.694
Units | Per Unit | Per Tube* |
60 + | MYR9.694 | MYR581.64 |
*price indicative |
- RS Stock No.:
- 162-8406
- Mfr. Part No.:
- TPS65150PWP
- Manufacturer:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
LCD/OLED Display Bias Solutions, Texas Instruments
Specifications
Attribute | Value |
---|---|
Package Type | HTSSOP |
Maximum Clock Frequency | 1.38MHz |
Number of Pins | 24 |
Supply Voltage | 11 → 18 V |
Minimum Operating Temperature | -40°C |
Mounting Type | Surface Mount |
Maximum Operating Temperature | +85°C |
Width | 4.5mm |
Height | 1.05mm |
Length | 7.9mm |