![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 170-9133 | ||||||||||||||||||||||
Description | AL330B-LF-PBF, LCD Controller, 4kb 10-bit ADC, 3-Ch, AGC & ACC Support, 128-Pin LQFP | ||||||||||||||||||||||
Manufacturer/Brand Name | AverLogic | ||||||||||||||||||||||
Manufacturer Part No. | AL330B-LF-PBF | ||||||||||||||||||||||
170-9133 | |
AL330B-LF-PBF, LCD Controller, 4kb 10-bit ADC, 3-Ch, AGC & ACC Support, 128-Pin LQFP | |
AverLogic | |
AL330B-LF-PBF |
Date | Dec 6, 2019 |
AL330, Digital LCD Display Controller System-on-Chip (SoC)
AL37204, AL37219, Advanced Surveillance Controller
Attribute | Value |
---|---|
Internal Memory | 4kB |
Maximum Resolution | 160 x 120 pixel, 320 x 240 pixel, 640 x 480 pixel, 800 x 480 pixel, 800 x 600 pixel |
Display Support | AGC & ACC, 3-Ch, 10-bit ADC |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 128 |
Dimensions | 14 x 14mm |
Length | 14mm |
Width | 14mm |