Midas MDT0500BA-USBC TFT TFT LCD Display, 5in, 480 X 854pixels
- RS Stock No.:
- 425-380
- Mfr. Part No.:
- MDT0500BA-USBC
- Manufacturer:
- Midas
Subtotal (1 unit)*
MYR397.87
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR397.87 |
*price indicative
- RS Stock No.:
- 425-380
- Mfr. Part No.:
- MDT0500BA-USBC
- Manufacturer:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Diagonal Display Size | 5in | |
| Interface Type | USB | |
| Resolution | 480 X 854pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 61.632 X 109.6mm | |
| Display Matrix Technology | TFT | |
| Display Type | TFT | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Diagonal Display Size 5in | ||
Interface Type USB | ||
Resolution 480 X 854pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 61.632 X 109.6mm | ||
Display Matrix Technology TFT | ||
Display Type TFT | ||
- COO (Country of Origin):
- CN
The Midas Plug and play device, this is a color active matrix TFT (Thin Film Transistor) LCD (liquid crystal display) that uses amorphous silicon TFT as a switching device. This module is composed of a transmissive type TFT-LCD Panel, driver circuit, back-light unit, TYPE C AD board. The resolution of a 5.0 inch TFT-LCD contains 480x854 pixels, and can display up to 16.7M colors.
Orientation Portrait
Appearance RGB
Supply Voltage 5V
Appearance RGB
Supply Voltage 5V