Pramet 12 piece 3.1 mm Long Lathe Tool Set, Grade 6640, 8030

  • RS Stock No. 899-8453
  • Mfr. Part No. RSXLCFN-LFMX3.1SET
  • Manufacturer Pramet
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CZ
Product Details

Pramet XLCFN-LFMX3 Lathe Tool Set

Exclusive set for RS that contains a XLCFN3202M3 Holder and 12 x LFMX3.1 Inserts

For radial parting & gooving applications
Back stop incorporated within insert for improved depth control
Also available in left hand

Parting Off Set

Specifications
Attribute Value
Number of Pieces 12
Overall Length 3.1 mm
Grade 6640, 8030
Set Contents LFMX3.1-.20ENF1:T8330, LFMX3.1-.20SL8M2:T8330, LFMX3.1-.20SNF2:6640, LFMX3.1-.20SNF2:8030, LFMX3.1-.20SNF2:T8330, LFMX3.1-.20SNM2:6640, LFMX3.1-.20SNM2:T8330, LFMX3.1-.20SR8M2:T8330, LFMX3.1-.20TNF2:6640, LFMX3.1-.20TNF2:T8330, LFMX3.1-.20TNM2:6640, LFMX3.1-.20TNM2:T8330
3 In Global stock for delivery within 4 - 6 working days
Price 1 Kit
MYR 1,486.22
Kit(s)
1 +
MYR1,486.22
Related Products
Introducing the professional set of Bevel Edge Chisels ...
Description:
Introducing the professional set of Bevel Edge Chisels from IRWIN. These excellent tools have been made of the highest quality, forged carbon steel for increased edge retention, strength, sharpness and safety of use. The solid one-piece metal blade construction ensures ...
PRO-CRIMPER III commercial grade hand operated crimp tools ...
Description:
PRO-CRIMPER III commercial grade hand operated crimp tools for crimping a wide range of terminals and contacts. These PRO-CRIMPER III commercial hand tools have a precision construction of durable high-carbon steel with extra strength pivot pins for long lasting performance. ...
For general external turning operations. D style holder ...
Description:
For general external turning operations. D style holder incorporates top clamp for increased security. This kit is supplied with 10 x T8330 PVD coated inserts with M Chipbreaker. Suitable for finishing and semi-roughing operations in steel, cast iron, super alloys ...
Tool fitted with a FACOM SLS attachment solution, ...
Description:
Tool fitted with a FACOM SLS attachment solution, preventing any risk of accidental fallsThe turning crimped cable solution, chosen and tested by FACOM, preserves the ergonomics of use of the toolCompatible with the FACOM modular storage system:Adapted to CHRONO XL, ...