Pramet 11 piece Holder, Insert T7325 (10) Lathe Tool Set

  • RS Stock No. 136-3981
  • Mfr. Part No. RSKITDCLNR-25128NMRT7325
  • Manufacturer Pramet
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CZ
Product Details

DCLNR Turning Kit

For general external turning operations. D style holder incorporates top clamp for increased security. This kit is supplied with 10 x T7325 MT-CVD coated inserts with NMR Chipbreaker. Suitable for roughing machining operations in stainless steel.

Features and Benefits

• T7325 MT-CVD coated inserts, more reliable grade for productive machining in ISO M and S material groups.
• Chipbreaker suitable for medium to roughing operations on stainless steel.
• Ideal for heavy and less stable applications
• Inserts available to purchase separately, see essential extras

Turning Kit

Specifications
Attribute Value
Number of Pieces 1
Set Contents Holder, Insert T7325 (10)
3 In Global stock for delivery within 4 - 6 working days
Price 1 Kit
MYR 846.47
Kit(s)
1 +
MYR846.47
Related Products
Boring Bar for CC Style Positive Inserts. For ...
Description:
Boring Bar for CC Style Positive Inserts. For general internal turning operationsAlso available in left handPositive insert for low depths of cut and finishing applicationsCentre scew clampSuitable for CC..0602, CC..0803, CC..09T3 and CC..1204 inserts.
Turning Holder for DC Style Positive Inserts. For ...
Description:
Turning Holder for DC Style Positive Inserts. For general external turning operationsAvailable in left hand or right handPositive insert for low depths of cut and finishing applicationsCentre scew clampSuitable for DC..0702 inserts.
Parting & Grooving Blade For LCM Style Inserts. ...
Description:
Parting & Grooving Blade For LCM Style Inserts. For radial parting and grooving applicationsAvailable with single edge inserts for production of deeper groovesBack stop incorporated within insert for improved depth controlSuitable for LFMX Inserts.
Boring Bar for WN Style Negative Inserts. For ...
Description:
Boring Bar for WN Style Negative Inserts. For general internal turning operationsAlso available in left handInsert style incorporates 6 edges for increased economySuitable for WNM.0604 and WN..0804 inserts.