Pramet 11 piece Holder, Insert T8330 (10) Lathe Tool Set, Grade T8330

  • RS Stock No. 136-3975
  • Mfr. Part No. RSKITDCLNR-25128-M-T8330
  • Manufacturer Pramet
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CZ
Product Details

DCLNR Turning Kit

For general external turning operations. D style holder incorporates top clamp for increased security. This kit is supplied with 10 x T8330 PVD coated inserts with M Chipbreaker. Suitable for finishing and semi-roughing operations in steel, cast iron, super alloys and hard materials.

Features and Benefits

• T8330 Versatile PVD coated grade suitable for stainless steel
• M Chipbreaker for steel and cast iron applications
• Inserts available to purchase separately, see essential extras

Turning Kit

Specifications
Attribute Value
Number of Pieces 1
Grade T8330
Set Contents Holder, Insert T8330 (10)
1 In Global stock for delivery within 4 - 6 working days
Price 1 Kit
MYR 849.15
Kit(s)
1 +
MYR849.15
Related Products
Boring Bar for CC Style Positive Inserts. For ...
Description:
Boring Bar for CC Style Positive Inserts. For general internal turning operationsAlso available in left handPositive insert for low depths of cut and finishing applicationsCentre scew clampSuitable for CC..0602, CC..0803, CC..09T3 and CC..1204 inserts.
For general internal turning operations. Boring Bar for ...
Description:
For general internal turning operations. Boring Bar for WN Style Negative InsertsAlso available in left handInsert style incorporates 6 edges for increased economySuitable for WNM.0604 and WN..0804 inserts.
Parting & Grooving Blade For LCM Style Inserts. ...
Description:
Parting & Grooving Blade For LCM Style Inserts. For radial parting and grooving applicationsAvailable with single edge inserts for production of deeper groovesBack stop incorporated within insert for improved depth controlSuitable for LFMX Inserts.
Boring Bar for WN Style Negative Inserts. For ...
Description:
Boring Bar for WN Style Negative Inserts. For general internal turning operationsAlso available in left handInsert style incorporates 6 edges for increased economySuitable for WNM.0604 and WN..0804 inserts.