- RS Stock No.:
- 136-3965
- Mfr. Part No.:
- RSKIT2516-45-11-T8330
- Manufacturer:
- Pramet
Discontinued product
- RS Stock No.:
- 136-3965
- Mfr. Part No.:
- RSKIT2516-45-11-T8330
- Manufacturer:
- Pramet
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Adjustable Chamfering Kit
This shank cutter set is for chamfering holes or component profiles, suitable for a wide range of materials. Containing holder and 10 TCMT inserts providing 3 cutting edges for improved economy. Capable of chamfering holes in one action from 11 mm to 31 mm in diameter.
Features and Benefits
Shank Cutters for 45° chamfering
Suitable for a wide range of materials
Inserts available to purchase separately, see essential extras
Suitable for a wide range of materials
Inserts available to purchase separately, see essential extras
Chamfering Kit
Specifications
Attribute | Value |
---|---|
Lathe Part | Lathe Insert |
Type | Chamfering Kit |
Overall Length | 100 mm |
Number of Pieces | 1 |
Rake Angle | 45° |
Grade | T8330 |
Thickness | 31mm |